ACL Staticide GL12NI-XL

ACL Staticide GL12NI-XL ESD Gloves, Nitrile, 6 mil, Powder/Latex Free, White, XL, 12", 100/Pkg
$ 63.2

Price and Stock

Inventory History

3 month trend:
-28.41%

Descriptions

Descriptions of ACL Staticide GL12NI-XL provided by its distributors.

ACL Staticide GL12NI-XL ESD Gloves, Nitrile, 6 mil, Powder/Latex Free, White, XL, 12", 100/Pkg
Staticide ESD Latex-Free Static Protection Nitrile Glove, Powder-Free, 6 Mil, 12", X-Large, 100 Glov
GL12NI-XL 12 inch ESD Nitrile Glove 100/pk
GLVS NITR PWD-FREE XL 12" 100/PK
Staticide Esd Glove, Nitrile, Xl; Safety Category:-; Glove Style:Esd Inspection; Glove Size:Xl; Glove Colour:Natural; Glove Material:Nitrile; Product Range:Staticide Series; Gender:Unisex; Age Group:Adult Rohs Compliant: Na |Acl Staticide GL12NI-XL

Manufacturer Aliases

ACL Staticide has several brands around the world that distributors may use as alternate names. ACL Staticide may also be known as the following names:

  • ACL Staticide Inc