ACL Staticide ACL881

Shield Cable Set, Banana Plug-Plug, 6.7 ; Test Connector Type A: Banana Plug; Test Connector Type B: Banana Plug;...

Price and Stock

DistributorSKUMinPkg
NewarkACL88101

Descriptions

Descriptions of ACL Staticide ACL881 provided by its distributors.

Shield Cable Set, Banana Plug-Plug, 6.7 ; Test Connector Type A:Banana Plug; Test Connector Type B:Banana Plug; Voltage Rating:-; Current Rating:-; Insulator Colour:-; Lead Length - Metric:2.03M; Lead Length - Imperial:6.7Ft Rohs Compliant: Yes |Acl Staticide ACL881

Manufacturer Aliases

ACL Staticide has several brands around the world that distributors may use as alternate names. ACL Staticide may also be known as the following names:

  • ACL Staticide Inc