ACL Staticide ACL 306

ACL Staticide ACL 306 Surface Resistance Meter, Probe, Metal Pins, Calibration Certificate
$ 666.125

Price and Stock

Inventory History

3 month trend:
-30.00%

Descriptions

Descriptions of ACL Staticide ACL 306 provided by its distributors.

ACL Staticide ACL 306 Surface Resistance Meter, Probe, Metal Pins, Calibration Certificate
Two-Point Resistance Checker, Color LED Display, 2.8in x 5.1in x 1.4in
Resistance Checker, Two-Point; Wire Connection:2-Wire; Resistance Measurement Range:1Kohm To 1Tohm; Resolution (Ohm):-; Test Current:-; Accuracy:-; External Height:5.1"; External Width:2.8"; External Depth:1.4"; Weight:- Rohs Compliant: Yes |Acl Staticide ACL306

Manufacturer Aliases

ACL Staticide has several brands around the world that distributors may use as alternate names. ACL Staticide may also be known as the following names:

  • ACL Staticide Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACL-306
  • ACL306