ACL Staticide 8185GM3060

ACL Staticide 8185GM3060 ESD Rubber Table Mat, Green, 30" x 60", Dualmat Series
$ 220.875
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ACL Staticide 8185GM3060.

Newark

Datasheet20 pages19 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of ACL Staticide 8185GM3060 provided by its distributors.

ACL Staticide 8185GM3060 ESD Rubber Table Mat, Green, 30" x 60", Dualmat Series
Dualmat 2-Layer Dissipative/Conductive Rubber Worktop Mat with Two Snaps, Green/Black, 30 x 60 x .0
TABLE MAT ELASTOMER GRN 5'X2.5'
Dualmat Static Dissipative Work Surface Mat, 30In; Mat Type:Bench; Mat Colour:Green; Mat Material:Rubber, Vinyl; Ground Terminals:Snap; Length:30"; External Width:60"; Thickness:2Mm; Surface Resistivity Mm:-; Mat Features:Dissipativerohs Compliant: Yes |Acl Staticide 8185GM3060

Manufacturer Aliases

ACL Staticide has several brands around the world that distributors may use as alternate names. ACL Staticide may also be known as the following names:

  • ACL Staticide Inc