ACL Staticide 8185GM2448

Dualmat 2-Layer Diss/Cond Rubber Worktop Mat with Two Snaps, Green/Black, 24" x 48" x .080"
$ 136.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ACL Staticide 8185GM2448.

Newark

Datasheet20 pages19 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of ACL Staticide 8185GM2448 provided by its distributors.

Dualmat 2-Layer Diss/Cond Rubber Worktop Mat with Two Snaps, Green/Black, 24" x 48" x .080"
ACL Staticide 8185GM2448 ESD Rubber Table Mat, Green, 24" x 48", Dualmat Series
TABLE MAT ELASTOMER GRN 4' X 2'
Dualmat Static Dissipative Work Surface Mat, 24In; Mat Type:Bench; Mat Colour:Green; Mat Material:Rubber, Vinyl; Ground Terminals:Snap; Length:24"; External Width:48"; Thickness:2Mm; Surface Resistivity Mm:-; Mat Features:Dissipativerohs Compliant: Yes |Acl Staticide 8185GM2448

Manufacturer Aliases

ACL Staticide has several brands around the world that distributors may use as alternate names. ACL Staticide may also be known as the following names:

  • ACL Staticide Inc