ACL Staticide 8185GM2436

Dualmat 2-Layer Diss/Cond Rubber Worktop Mat with Two Snaps, Green/Black, 24" x 36" x .080"
$ 101.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ACL Staticide 8185GM2436.

element14 APAC

Datasheet20 pages19 years ago

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of ACL Staticide 8185GM2436 provided by its distributors.

Dualmat 2-Layer Diss/Cond Rubber Worktop Mat with Two Snaps, Green/Black, 24" x 36" x .080"
DUALMAT STATIC DISSIPATIVE WORK SURFACE MAT, 24IN; Mat Type:Bench; Colour:Green; Material:Rubber, Vinyl; Ground Terminals:Snap; Length:24";
Dualmat Static Dissipative Work Surface Mat, 24In; Tipo De Alfombrilla:Bench; Color De La Alfombrilla:Green; Material De La Alfombrilla:Rubber, Vinyl; Terminales De Tierra:Snap; Longitud:24"; Anchura Externa:36"; Grosor:2Mm |Acl Staticide 8185GM2436

Manufacturer Aliases

ACL Staticide has several brands around the world that distributors may use as alternate names. ACL Staticide may also be known as the following names:

  • ACL Staticide Inc