ACL Staticide 8085BM3672

ACL Staticide 8085BM3672 ESD Mat Roll, 36" x 72" x .08", Light Blue, Dualmat Series
$ 318

Price and Stock

Inventory History

3 month trend:
-14.29%

Related Parts

Hooded Disposable Coveralls , Xl , White , 2-Way Zipper/Storm Flap
Hooded Disposable Coveralls, White, Microporous Polyethylene, Polypropylene, SMMMS, Zipper
Wrist Strap; Adjustable; Thermoplastic;Blue; Coiled cord; 5ft.; 4 mm stud
Bud IndustriesER-16535-RB
Aluminum Relay Rack Black ARR-1276-B, Aluminum Relay Rack Black (49.9 X 20.3 X 15 In)

Descriptions

Descriptions of ACL Staticide 8085BM3672 provided by its distributors.

ACL Staticide 8085BM3672 ESD Mat Roll, 36" x 72" x .08", Light Blue, Dualmat Series
Dualmat 2-Layer Dissipative/Conductive Rubber Worktop Mat with Two Snaps, Light Blue/Black, 36 x 72
TABLE MAT ELASTOMER LT BLU 6'X3'
Static Dissipative Mat, Blue, 72" X 36"; Mat Type:Static Dissipative Laminate; Mat Colour:Light Blue; Mat Material:Elastomer; Ground Terminal Type:2 10Mm Female Snaps; Width - Imperial:36"; Length - Imperial:72"; Length - Metric:1.8Mrohs Compliant: Yes |Acl Staticide 8085BM3672

Manufacturer Aliases

ACL Staticide has several brands around the world that distributors may use as alternate names. ACL Staticide may also be known as the following names:

  • ACL Staticide Inc