ACL Staticide 8085BM2448

ACL Staticide 8085BM2448 ESD Rubber Table Mat, Light Blue, 24" x 48", Dualmat Series
$ 134.995
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ACL Staticide 8085BM2448.

Newark

Datasheet20 pages19 years ago

Inventory History

3 month trend:
Restocked

Related Parts

Tapes Transfer Tape Acrylic Aluminum White 668V/mil Polyester 98.75m
N95 PARTICULATE RESPIRATOR W/NUISANCE LEVEL ORGANIC VAPOR RELIEF FACE MASK | 3M 8214
Static Dissipative Rubber Table Mat, Blue, 2 x 4
Wrist Strap; Adjustable; Thermoplastic;Blue; Coiled cord; 5ft.; 4 mm stud

Descriptions

Descriptions of ACL Staticide 8085BM2448 provided by its distributors.

ACL Staticide 8085BM2448 ESD Rubber Table Mat, Light Blue, 24" x 48", Dualmat Series
Dualmat 2-Layer Diss/Cond Rubber Worktop Mat with Two Snaps, Light Blue/Black, 24" x 48" x .080"
DUALMAT STATIC DISSIPATIVE WORK SURFACE MAT, 24IN
Dualmat Static Dissipative Work Surface Mat, 24In; Tipo De Alfombrilla:Bench; Color De La Alfombrilla:Blue; Material De La Alfombrilla:Rubber, Vinyl; Terminales De Tierra:Snap; Longitud:24"; Anchura Externa:48"; Grosor:2Mm |Acl Staticide 8085BM2448

Manufacturer Aliases

ACL Staticide has several brands around the world that distributors may use as alternate names. ACL Staticide may also be known as the following names:

  • ACL Staticide Inc