ACL Staticide 6683072

ACL Staticide 6683072 ESD Dissipative Homogeneous Mat, 30"x72"x.060", SpecMat-H Series
$ 156.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ACL Staticide 6683072.

Newark

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-20.00%

Descriptions

Descriptions of ACL Staticide 6683072 provided by its distributors.

ACL Staticide 6683072 ESD Dissipative Homogeneous Mat, 30"x72"x.060", SpecMat-H Series
ACL Staticide ESDSafe Single Layer Vinyl Worktop Mat Medium Blue 30
TABLE MAT VINYL MED BLUE 6'X2.5'
Esd Mat, 30" X 72", Blue; Mat Type:Bench; Mat Colour:Blue; Mat Material:Polymer; Ground Terminals:Snap; Length:72"; External Width:30"; Thickness:0.06"; Surface Resistivity Mm:-; Mat Features:Dissipative; Product Range:- Rohs Compliant: Yes |Acl Staticide 6683072

Manufacturer Aliases

ACL Staticide has several brands around the world that distributors may use as alternate names. ACL Staticide may also be known as the following names:

  • ACL Staticide Inc