ACL Staticide 66700

ACL Staticide 66700 ESD Dissipative Homogeneous Mat, 24"x50'x.060", SpecMat-H Series
$ 718
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ACL Staticide 66700.

Newark

Datasheet2 pages10 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Roll, Table; Dissipative; 3 Layer; Vinyl; Blue; 3 x 50 ft; 0.138 In.

Descriptions

Descriptions of ACL Staticide 66700 provided by its distributors.

ACL Staticide 66700 ESD Dissipative Homogeneous Mat, 24"x50'x.060", SpecMat-H Series
SpecMat-H Homogeneous Static Dissipative Material, 24' x 50' x 0.06', Light Blue
ESD-Safe Single Layer Vinyl Worktop Matting Roll, Medium Blue, 24" x 50' x .060"
TABLE MAT VINYL MED BLU 40' X 2'
Esd Mat, 24" X 40 , Blue; Mat Type:Bench; Mat Colour:Blue; Mat Material:Polymer; Ground Terminals:Snap; Length:40Ft; External Width:24"; Thickness:0.06"; Surface Resistivity Mm:-; Mat Features:Dissipative; Product Range:- Rohs Compliant: Yes |Acl Staticide 66700

Manufacturer Aliases

ACL Staticide has several brands around the world that distributors may use as alternate names. ACL Staticide may also be known as the following names:

  • ACL Staticide Inc