ACL Staticide 6253660

ACL Staticide SpecMatH ESDSafe SingleLayer Vinyl Worktop Mat Light
$ 200.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ACL Staticide 6253660.

element14 APAC

Datasheet2 pages10 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of ACL Staticide 6253660 provided by its distributors.

ACL Staticide SpecMatH ESDSafe SingleLayer Vinyl Worktop Mat Light
Esd Mat, 36" X 60", Blue; Mat Type:Bench; Mat Colour:Blue; Mat Material:Polymer; Ground Terminals:Snap; Length:60"; External Width:36"; Thickness:0.1"; Surface Resistivity Mm:-; Mat Features:Dissipative; Product Range:- Rohs Compliant: Yes |Acl Staticide 6253660
TABLE MAT POLYMER LGT BLU 5'X3'
TABLE MAT POLYMER BLUE LIGHT 5'

Manufacturer Aliases

ACL Staticide has several brands around the world that distributors may use as alternate names. ACL Staticide may also be known as the following names:

  • ACL Staticide Inc