ACL Staticide 6233060

ACL Staticide 6233060 ESD Dissipative Homogeneous Mat, 30"x60"x.100", SpecMat-H Series
$ 165.445
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ACL Staticide 6233060.

element14 APAC

Datasheet2 pages10 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of ACL Staticide 6233060 provided by its distributors.

ACL Staticide 6233060 ESD Dissipative Homogeneous Mat, 30"x60"x.100", SpecMat-H Series
ACL Staticide SpecMatH ESDSafe SingleLayer Vinyl Worktop Mat Light
TABLE MAT POLYMER BLUE LIGHT 5'
Esd Mat, 30" X 60", Blue; Mat Type:Bench; Mat Colour:Blue; Mat Material:Polymer; Ground Terminals:Snap; Length:60"; External Width:30"; Thickness:0.1"; Surface Resistivity Mm:-; Mat Features:Dissipative; Product Range:- Rohs Compliant: Yes |Acl Staticide 6233060

Manufacturer Aliases

ACL Staticide has several brands around the world that distributors may use as alternate names. ACL Staticide may also be known as the following names:

  • ACL Staticide Inc