ACL Staticide 62300

SpecMat-H ESD-Safe Single-Layer Vinyl Worktop Matting Roll, Light Blue, 30" x 50' x .10"
$ 1,260.415
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ACL Staticide 62300.

Newark

Datasheet2 pages10 years ago
Datasheet1 page11 years ago

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of ACL Staticide 62300 provided by its distributors.

SpecMat-H ESD-Safe Single-Layer Vinyl Worktop Matting Roll, Light Blue, 30" x 50' x .10"
ACL Staticide 62300 ESD Dissipative Homogeneous Mat Roll, 30" x 50', SpecMat-H Series
SpecMat-H Homogeneous Static Dissipative Material, 30' x 50' x 0.092', Light Blue
TABLE RUN POLY LT BLUE 40'X2.5'
Esd Mat, 30" X 40 , Blue; Mat Type:Bench; Mat Colour:Blue; Mat Material:Polymer; Ground Terminals:Snap; Length:40Ft; External Width:30"; Thickness:0.1"; Surface Resistivity Mm:-; Mat Features:Dissipative; Product Range:- Rohs Compliant: Yes |Acl Staticide 62300

Manufacturer Aliases

ACL Staticide has several brands around the world that distributors may use as alternate names. ACL Staticide may also be known as the following names:

  • ACL Staticide Inc