ACL Staticide 6212448

ACL Staticide 6212448 ESD Dissipative Homogeneous Mat, 24"x48"x.100", SpecMat-H Series
$ 105.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ACL Staticide 6212448.

element14 APAC

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of ACL Staticide 6212448 provided by its distributors.

ACL Staticide 6212448 ESD Dissipative Homogeneous Mat, 24"x48"x.100", SpecMat-H Series
ACL Staticide SpecMatH ESDSafe SingleLayer Vinyl Worktop Mat Light
TABLE MAT POLYMER BLUE LIGHT 4'
Esd Mat, 24" X 48", Blue; Mat Type:Bench; Mat Colour:Blue; Mat Material:Polymer; Ground Terminals:Snap; Length:48"; External Width:24"; Thickness:0.1"; Surface Resistivity Mm:-; Mat Features:Dissipative; Product Range:- Rohs Compliant: Yes |Acl Staticide 6212448

Manufacturer Aliases

ACL Staticide has several brands around the world that distributors may use as alternate names. ACL Staticide may also be known as the following names:

  • ACL Staticide Inc