Acer MR.JV611.001

Projector Type = DLP / Resolution = 1920 x 1080 / Aspect Ratio = 16: 9 / Luminous Flux lm = 4000 / Light Source =...

Submit Request for Quote

Unfortunately we do not know of any distributors for MR.JV611.001. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Acer MR.JV611.001 provided by its distributors.

Projector Type = DLP / Resolution = 1920 x 1080 / Aspect Ratio = 16:9 / Luminous Flux lm = 4000 / Light Source = Lamp / Projector Lamp Type = 245W UHP / Projector Lamp Life h = 4000 / Diagonal Image Size Min. mm = 690 / Diagonal Image Size Max. m = 7.62 / Projection Distance Min. m = 1 / Projection Distance Max. m = 10 / Ports = Audio-In/Out / Ports = HDMI / Ports = Serial (RS232) / Ports = USB-A 2.0 / Aperture Min. (F) = 2 / Aperture Max. (F) = 2.05 / Focus Type = Manual / Focal Length Min. (f) mm = 15.8 / Focal Length Max. (f) mm = 17.4 / Digital Zoom = 2x / Contrast Ratio = 10000:1 / Speakers = Yes / Noise Level dBA = 35 / Connection Method = Cable / Width mm = 323 / Depth mm = 225 / Height mm = 91 / Weight kg = 2.6 / Colour = White

Manufacturer Aliases

Acer has several brands around the world that distributors may use as alternate names. Acer may also be known as the following names:

  • Acer America
  • ACER TECHNOLOGY
  • BOTTOM SHELL ASPIRE
  • Acer Inc
  • Acer Laboratories
  • ACER AMERICA CORPORATION
  • ACER ASPIRE
  • ACER LABS INC
  • Acer Peripherals Inc