Access P2214

COUPLER, RJ11, MODULAR, 3WAY; In Line Connector A: -; In Line Connector B: -; Connector Type: RJ11; Product Range: -;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for P2214. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Access P2214.

element14 APAC

Datasheet1 page15 years ago

Descriptions

Descriptions of Access P2214 provided by its distributors.

COUPLER, RJ11, MODULAR, 3WAY; In Line Connector A:-; In Line Connector B:-; Connector Type:RJ11; Product Range:-; Convert From Gender:Receptacle; Convert From Positions:6Ways; Convert To Gender:Plug; Convert To Positions:12Ways; Standard:Austel Permit # C89/01A/0302

Manufacturer Aliases

Access has several brands around the world that distributors may use as alternate names. Access may also be known as the following names:

  • ACCESS COMMUNICATIONS