Abus T65AL/40 YELLOW

Padlock, Aluminium, 43mm, Yellow
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACT65AL/40 YELLOW01
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Abus T65AL/40 YELLOW.

element14 APAC

Datasheet1 page16 years ago

Inventory History

3 month trend:
-29.14%

Descriptions

Descriptions of Abus T65AL/40 YELLOW provided by its distributors.

Padlock, Aluminium, 43mm, Yellow
ABUS , ,, , 6.5mm
PADLOCK, ALUMINIUM, YELLOW, 40MM; Shackle Clearance - Horizontal:22mm; Shackle Clearance - Vertical:22.5mm; Shackle Diameter:6.5mm; Material:Aluminium; Colour:Yellow; External Depth:15mm; External Length / Height:62mm; External Width:40mm; Size (mm):40mm

Manufacturer Aliases

Abus has several brands around the world that distributors may use as alternate names. Abus may also be known as the following names:

  • ABUS Mechanical
  • ABUS SECURITY TECH
  • ABUS USA
  • ABUS AUGUST BREMICKER SOEHNE KG
  • SECURITY-CENTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • T65AL/40YELLOW