Abus IPCB44511A

IP Mini Dome 4 MPx (2.8 mm)

Submit Request for Quote

Unfortunately we do not know of any distributors for IPCB44511A. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Abus IPCB44511A provided by its distributors.

IP Mini Dome 4 MPx (2.8 mm)
RS APAC
Resolution = 2688 x 1520 / Audio-support = One-Way / Camera type = Fixed Dome / Protection rating = IK08 / Protection rating = IP 67 / Angle of view = Vertical: 55° / Colour = White / Weight g = 650 / Horizontal angle of view = 103° / Light sensitivity = 0.003 lux / Height mm = 58 / Length mm = 109 / Width mm = 109 / Image chip = 1/2.7" CMOS / Interface = RJ45 / Interface = DC / Focal width = 2.8 mm / IR light-compatible = Yes / Range m = 20 / Camera design = Miniature

Manufacturer Aliases

Abus has several brands around the world that distributors may use as alternate names. Abus may also be known as the following names:

  • ABUS Mechanical
  • ABUS SECURITY TECH
  • ABUS USA
  • ABUS AUGUST BREMICKER SOEHNE KG
  • SECURITY-CENTER