Abus HDCC65550

ABUS Security-Center HDCC65550

Submit Request for Quote

Unfortunately we do not know of any distributors for HDCC65550. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+36.11%

Descriptions

Descriptions of Abus HDCC65550 provided by its distributors.

ABUS Security-Center HDCC65550
Resolution = 2592 x 1944 / Audio-Support = No / Camera type = Fixed / Protection rating = IP 67 / Colour = White / Weight g = 300 / Horizontal angle of view = 92° / Light sensitivity = 0.03 lux / Luminous intensity = F1.2 / Height mm = 85 / Length mm = 265 / Width mm = 92 / Image chip = 1/2.7" CMOS / Interface = BNC / Interface = DC / Focal width = 13.5 mm / IR light-compatible = Yes / Range m = 40 / Camera design = Bullet

Manufacturer Aliases

Abus has several brands around the world that distributors may use as alternate names. Abus may also be known as the following names:

  • ABUS Mechanical
  • ABUS SECURITY TECH
  • ABUS USA
  • ABUS AUGUST BREMICKER SOEHNE KG
  • SECURITY-CENTER