Abus GRWM30500

Dimensions L x W x H = 99 x 33 mm / Range m² = 40 / Width mm = 99 / Height mm = 33 / Batteries = 1x Li-Ion 3 V /...

Submit Request for Quote

Unfortunately we do not know of any distributors for GRWM30500. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
-31.80%

Descriptions

Descriptions of Abus GRWM30500 provided by its distributors.

Dimensions L x W x H = 99 x 33 mm / Range m² = 40 / Width mm = 99 / Height mm = 33 / Batteries = 1x Li-Ion 3 V / Sound dB = 85
Smoke Alarm Detector 10 Years

Manufacturer Aliases

Abus has several brands around the world that distributors may use as alternate names. Abus may also be known as the following names:

  • ABUS Mechanical
  • ABUS SECURITY TECH
  • ABUS USA
  • ABUS AUGUST BREMICKER SOEHNE KG
  • SECURITY-CENTER