Abus FUHA35000D

Depth mm = 55 / Control via = Smartphone / Colour = White / Operating temperature max. °C = 35 / Operating...

Submit Request for Quote

Unfortunately we do not know of any distributors for FUHA35000D. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Abus FUHA35000D provided by its distributors.

Depth mm = 55 / Control via = Smartphone / Colour = White / Operating temperature max. °C = 35 / Operating temperature min. °C = 0 / Operating temperature = 0 ... 35 °C / Series = Smartvest / Width mm = 31 / Height mm = 99

Manufacturer Aliases

Abus has several brands around the world that distributors may use as alternate names. Abus may also be known as the following names:

  • ABUS Mechanical
  • ABUS SECURITY TECH
  • ABUS USA
  • ABUS AUGUST BREMICKER SOEHNE KG
  • SECURITY-CENTER