Abus 70AL/45 YELLOW

Padlock, 53MM Non-spark Aluminum, Steel Key, 8MM Shackle, Yellow
$ 16.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abus 70AL/45 YELLOW.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago

Farnell

Inventory History

3 month trend:
-73.58%

Descriptions

Descriptions of Abus 70AL/45 YELLOW provided by its distributors.

PADLOCK,53MM NON-SPARK ALUMINUM, STEEL KEY, 8MM SHACKLE, YELLOW
ABUS , ,, , 8mm
PADLOCK, YELLOW, 45MM; Shackle Clearance - Horizontal:20.5mm; Shackle Clearance - Vertical:24.5mm; Shackle Diameter:8mm; Body Material:Aluminium; Colour:Yellow; External Depth:28mm; External Length / Height:73mm; External Width:53mm; Material:Aluminium; Size (mm):45mm

Manufacturer Aliases

Abus has several brands around the world that distributors may use as alternate names. Abus may also be known as the following names:

  • ABUS Mechanical
  • ABUS SECURITY TECH
  • ABUS USA
  • ABUS AUGUST BREMICKER SOEHNE KG
  • SECURITY-CENTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 70AL/45YELLOW