Abus 70AL/45 ORANGE

Abus 70AL/45 Orange 安全用南京錠
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 70AL/45 ORANGE. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Abus 70AL/45 ORANGE.

Farnell

Datasheet1 page16 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Abus 70AL/45 ORANGE provided by its distributors.

ABUS 70AL/45 ORANGE 安全用南京錠
RS APAC
ABUS , ,, , 8mm
PADLOCK, ORANGE, 45MM; Width:53mm; Shackle Clearance - Horizontal:20.5mm; Shackle Clearance - Vertical:24.5mm; Shackle Diameter:8mm; Lock Material:Aluminium; Body Material:Aluminium; Colour:Orange; External Depth:28mm; External Length / Height:73mm; External Width:53mm; Material:Aluminium; Size (mm):45mm

Images

Manufacturer Aliases

Abus has several brands around the world that distributors may use as alternate names. Abus may also be known as the following names:

  • ABUS Mechanical
  • ABUS SECURITY TECH
  • ABUS USA
  • ABUS AUGUST BREMICKER SOEHNE KG
  • SECURITY-CENTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 70AL/45ORANGE