Abus 65/40 KA6401

Abus , , , , 6MM
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 65/40 KA6401. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Abus 65/40 KA6401.

Farnell

Datasheet1 page16 years ago

Inventory History

3 month trend:
+94.69%

Descriptions

Descriptions of Abus 65/40 KA6401 provided by its distributors.

ABUS , ,, , 6mm
PADLOCK, BRASS, KEYED ALIKE, 40MM; Width:40mm; Shackle Clearance - Horizontal:22mm; Shackle Clearance - Vertical:22.5mm; Shackle Diameter:6.5mm; Lock Material:Brass; Body Material:Brass; External Depth:15mm; External Length / Height:62mm; External Width:40mm; Material:Brass; Size (mm):40mm

Images

Manufacturer Aliases

Abus has several brands around the world that distributors may use as alternate names. Abus may also be known as the following names:

  • ABUS Mechanical
  • ABUS SECURITY TECH
  • ABUS USA
  • ABUS AUGUST BREMICKER SOEHNE KG
  • SECURITY-CENTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65/40 KA 6401
  • 65/40KA6401