Abus 65/30 KA 6301

Abus , , , 5MM
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 65/30 KA 6301. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Abus 65/30 KA 6301.

Farnell

Datasheet1 page16 years ago

Inventory History

3 month trend:
-4.03%

Descriptions

Descriptions of Abus 65/30 KA 6301 provided by its distributors.

ABUS , , , 5mm
PADLOCK, BRASS, KEYED ALIKE, 30MM; Width:30mm; Shackle Clearance - Horizontal:16mm; Shackle Clearance - Vertical:17.5mm; Shackle Diameter:5mm; Lock Material:Brass; Body Material:Brass; External Depth:14mm; External Length / Height:50mm; External Width:30mm; Material:Brass; Size (mm):30mm

Images

Manufacturer Aliases

Abus has several brands around the world that distributors may use as alternate names. Abus may also be known as the following names:

  • ABUS Mechanical
  • ABUS SECURITY TECH
  • ABUS USA
  • ABUS AUGUST BREMICKER SOEHNE KG
  • SECURITY-CENTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65/30KA6301