Abus 63824

Width mm = 82.5 / Height mm = 120 / Depth mm = 63 / Weight g = 883 / Width, interior mm = 72 / Height, internal mm =...

Submit Request for Quote

Unfortunately we do not know of any distributors for 63824. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
-23.29%

Descriptions

Descriptions of Abus 63824 provided by its distributors.

Width mm = 82.5 / Height mm = 120 / Depth mm = 63 / Weight g = 883 / Width, interior mm = 72 / Height, internal mm = 98 / Depth, internal mm = 33 / Batteries = 2x AA / Dimensions W x H x D = 82.5 x 120 x 63 mm / Dimensions, internal W x D x H = 72 x 33 x 98 mm

Images

Manufacturer Aliases

Abus has several brands around the world that distributors may use as alternate names. Abus may also be known as the following names:

  • ABUS Mechanical
  • ABUS SECURITY TECH
  • ABUS USA
  • ABUS AUGUST BREMICKER SOEHNE KG
  • SECURITY-CENTER