Abus 53094

Pins = 2 / Padlock Colour = Black / Body Material = Plastic / Shackle / Cable Material = Steel / Shackle Clearance mm...

Submit Request for Quote

Unfortunately we do not know of any distributors for 53094. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
-15.66%

Descriptions

Descriptions of Abus 53094 provided by its distributors.

Pins = 2 / Padlock Colour = Black / Body Material = Plastic / Shackle / Cable Material = Steel / Shackle Clearance mm = 17 / Shackle Diameter mm = 2 / Shackle Height mm = 37 / Height mm = 93.5 / Depth mm = 12.5 / Width mm = 30 / Shackle Width mm = 21

Images

Manufacturer Aliases

Abus has several brands around the world that distributors may use as alternate names. Abus may also be known as the following names:

  • ABUS Mechanical
  • ABUS SECURITY TECH
  • ABUS USA
  • ABUS AUGUST BREMICKER SOEHNE KG
  • SECURITY-CENTER