Abus 53093

Abus 53093 南京錠

Submit Request for Quote

Unfortunately we do not know of any distributors for 53093. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Abus 53093 provided by its distributors.

ABUS 53093 南京錠
RS APAC
Pins = 2 / Padlock Colour = Black / Body Material = Plastic / Shackle / Cable Material = Steel / Shackle Clearance mm = 13 / Shackle Diameter mm = 3 / Shackle Height mm = 20 / Height mm = 60 / Depth mm = 14 / Width mm = 33 / Shackle Width mm = 19

Manufacturer Aliases

Abus has several brands around the world that distributors may use as alternate names. Abus may also be known as the following names:

  • ABUS Mechanical
  • ABUS SECURITY TECH
  • ABUS USA
  • ABUS AUGUST BREMICKER SOEHNE KG
  • SECURITY-CENTER