Descriptions of Abus 46331 provided by its distributors.
Width mm = 82 / Height mm = 119 / Depth mm = 42 / Weight g = 690 / Width, interior mm = 67 / Height, internal mm = 96 / Depth, internal mm = 29 / Dimensions W x H x D = 82 x 119 x 42 mm / Dimensions, internal W x D x H = 67 x 29 x 96 mm