Abus 200/135

Hasp; Steel; 5-1/4 in; For Use With Padlock
$ 8.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abus 200/135.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

Descriptions

Descriptions of Abus 200/135 provided by its distributors.

HASP; STEEL; 5-1/4 IN; FOR USE WITH PADLOCK
ABUS 200/135 Hasp, Fixed, Natural. More details: Fixed Staple Hasp, Hasp Staple Type Fixed, Hasp Style Conventional, Hasp Material Steel, Hasp Finish Steel, Hasp Length 5-1/4 In., Hasp Width 1-7/8 In., Max. Shackle Dia. 1/2 In., Includes Mounting Hardware

Manufacturer Aliases

Abus has several brands around the world that distributors may use as alternate names. Abus may also be known as the following names:

  • ABUS Mechanical
  • ABUS SECURITY TECH
  • ABUS USA
  • ABUS AUGUST BREMICKER SOEHNE KG
  • SECURITY-CENTER