Abus 190/60 C

Abus 62MM Steel Combination Padlock, 11MM Shackle
$ 45.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abus 190/60 C.

element14 APAC

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Abus 190/60 C provided by its distributors.

ABUS 62MM STEEL COMBINATION PADLOCK, 11MM SHACKLE
PADLOCK, COMBI, 60MM; Shackle Clearance - Horizontal:21mm; Shackle Clearance - Vertical:26.5mm; Shackle Diameter:11mm; External Depth:35mm; External Length / Height:91.5mm; External Width:58mm; Material:Steel; Size (mm):60mm ;RoHS Compliant: NA

Manufacturer Aliases

Abus has several brands around the world that distributors may use as alternate names. Abus may also be known as the following names:

  • ABUS Mechanical
  • ABUS SECURITY TECH
  • ABUS USA
  • ABUS AUGUST BREMICKER SOEHNE KG
  • SECURITY-CENTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 190/60C