Abracon PRO-OB-471

Antenna, 2.4-2.5Ghz, 3.8Dbi, Smd Rohs Compliant: Yes |Abracon PRO-OB-471
$ 2.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon PRO-OB-471.

IHS

Datasheet18 pages4 years ago

Inventory History

3 month trend:
+926%

CAD Models

Download Abracon PRO-OB-471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Abracon PRO-OB-471 provided by its distributors.

Antenna, 2.4-2.5Ghz, 3.8Dbi, Smd Rohs Compliant: Yes |Abracon PRO-OB-471
2 Band 3 dBi 868/915/868+2400 MHz OnBoard WLAN Surface Mount Antenna
Antenna Stamped Metal 2.4dBi Gain 870MHz/928MHz
Mobile Station Antenna, 860MHz Min, 870MHz Max
ANTENNA, 2.4-2.5GHZ, 3.8DBI, SMD;
On Board Stamped Antenna, Quad Band, Linear, 860 MHz to 870 MHz, 902 MHz to 928 MHz, 860 MHz to 870 MHz, 2.4 GHz to 2.5 GHz, Surface Mount
Abracon , , ISM Band, LoRaWAN, WiFi
RF ANT 868MHZ/915MHZ STAMPED MET

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation