Abracon AWSCR-8.00CELA-C10-T3

AWSCR Series 8 MHz 3.2 x 1.3 mm 10 pF -40 to +85 °C Miniature Ceramic Resonator
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AWSCR-8.00CELA-C10-T3.

IHS

Datasheet9 pages6 years ago

Master Electronics

Inventory History

3 month trend:
-25.21%

CAD Models

Download Abracon AWSCR-8.00CELA-C10-T3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2019-06-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Abracon AWSCR-8.00CELA-C10-T3 provided by its distributors.

AWSCR Series 8 MHz 3.2 x 1.3 mm 10 pF -40 to +85 °C Miniature Ceramic Resonator
Ceramic Resonator 8MHz ±0.5% (Tol) ±0.2% (Stability) 10pF 40Ohm 3-Pin SMD T/R
Resonator, Ceramic, 0.2 %, Surface Mount, 3 Pins, 40 Ohms, 0.5 %, AWSCR-CELA
RoHS Compliant Surface Mount Active Tape & Reel (TR) 3 resonator 40Ohm -40C~85C 10pF 0.126Lx0.051W 3.20mmx1.30mm
CER RES 8MHZ 10PF SMD; CER RES 8MHZ 10PF SMD
CERAMIC RES 8.0000MHZ 10PF SMD
Ceramic Resonator, 8Mhz, Smd; Frequency:8Mhz; Oscillator Mounting:Smd; No. Of Pins:3 Pin; Resonant Impedance:40Ohm; Frequency Tolerance:± 0.5%; Product Range:Awscr-Cela Series; Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon AWSCR-8.00CELA-C10-T3

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AWSCR-8.00CELA-C10T3
  • AWSCR800CELAC10T3