Abracon AWSCR-5.00CPLA-C30-T4

5MHz Ceramic Resonator Built in Capacitor 30pF ±0.3% 30 Ohms -40°C ~ 85°C Surfac
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AWSCR-5.00CPLA-C30-T4.

JRH Electronics

Datasheet9 pages6 years ago

Future Electronics

Inventory History

3 month trend:
-0.80%

Supply Chain

Country of OriginMainland China
Introduction Date2019-06-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Abracon AWSCR-5.00CPLA-C30-T4 provided by its distributors.

5MHz Ceramic Resonator Built in Capacitor 30pF ±0.3% 30 Ohms -40°C ~ 85°C Surfac
Ceramic Resonator 5MHz ±0.5% (Tol) ±0.3% (Stability) 30pF 30Ohm 3-Pin SMD T/R
Resonator, Ceramic, 0.3 %, Surface Mount, 3 Pins, 30 Ohms, 0.5 %, AWSCR-CPLA
RoHS Compliant Surface Mount Active Tape & Reel (TR) 3 resonator 30Ohm -40C~85C 30pF 0.236Lx0.118W 6.00mmx3.00mm
CERAMIC RES 5.0000MHZ 30PF SMD
CERAMIC RESONATOR, 5MHZ, SMD; Frequency:5MHz; Oscillator Mounting:SMD; No. of Pins:3 Pin; Resonant Impedance:30ohm; Frequency Tolerance:± 0.5%; Product Range:AWSCR-CPLA Series; Operating Temperature Min:-40°C 16AH0969

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AWSCR-5.00CPLA-C30T4
  • AWSCR500CPLAC30T4