Abracon AWSCR-32.00CV-T

Ceramic Resonator 32MHz ±0.5% (Tol) ±0.3% (Stability) 5pF 40Ohm 3-Pin CSMD T/R
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AWSCR-32.00CV-T.

IHS

Datasheet3 pages17 years ago

Electro Sonic

Abracon SCT

Inventory History

3 month trend:
-1.82%

CAD Models

Download Abracon AWSCR-32.00CV-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2010-10-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Ceramic Resonator 30MHz ±0.5% (Tol) ±0.3% (Stability) 5pF 40Ohm 3-Pin CSMD T/R
Ceramic Resonator 27MHz ±0.5% (Tol) ±0.3% (Stability) 5pF 40Ohm 3-Pin CSMD T/R
Ceramic Resonator 40MHz ±0.5% (Tol) ±0.3% (Stability) 5pF 40Ohm 3-Pin CSMD T/R
Ceramic Resonator 25MHz ±0.5% (Tol) 0.3% (Stability) 3rd Overtone 40Ohm 2-Pin Thru-Hole T/R
ECS InternationalECS-HFR-40.00-B-TR
Ceramic Resonator, 40MHz Nom
Ceramic Resonator 24MHz ±0.5% (Tol) 0.3% (Stability) 3rd Overtone 40Ohm 2-Pin Thru-Hole T/R

Descriptions

Descriptions of Abracon AWSCR-32.00CV-T provided by its distributors.

Ceramic Resonator 32MHz ±0.5% (Tol) ±0.3% (Stability) 5pF 40Ohm 3-Pin CSMD T/R
Series AWSCR-CV 5pF 0.3% 40 Ohms -25C to +85C SMT Ceramic Resonator
CERAMIC RES 32.0000MHZ 5PF SMD
RESONATOR CER 32.00MHZ W/CAP SMD
5pF ¡À0.5% ¡À0.3% 32MHz SMD , 3.7mm*3.1mm*1mm
CER RES 33.0000MHZ 5PF SMD, AWSCR-CW, RoHS
Abracon SCT
Resonators 32.0 MHZ 5PF -25+85C
Ceramic Resonator, 32Mhz, Smd; Frequency:32Mhz; Oscillator Mounting:Smd; No. Of Pins:3 Pin; Resonant Impedance:40Ohm; Frequency Tolerance:± 0.5%; Product Range:Awscr-Cv Series; Operating Temperature Min:-25°C; Crystal Element:Ceramicrohs Compliant: Yes |Abracon AWSCR-32.00CV-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AWSCR3200CVT