Abracon AWSCR-3.00CPLB-C30-T4

3 MHz Ceramic Resonator Built in Capacitor 30 pF 0.4% 50 Ohms -40C 125C Surface
$ 0.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AWSCR-3.00CPLB-C30-T4.

JRH Electronics

Datasheet9 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Introduction Date2019-06-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Abracon AWSCR-3.00CPLB-C30-T4 provided by its distributors.

3 MHz Ceramic Resonator Built in Capacitor 30 pF 0.4% 50 Ohms -40C 125C Surface
Ceramic Resonator 3MHz ±0.5% (Tol) ±0.4% (Stability) 30pF 50Ohm 3-Pin SMD T/R
Resonator, Ceramic, 0.4 %, Surface Mount, 3 Pins, 50 Ohms, 0.5 %, AWSCR-CPLB
RoHS Compliant Surface Mount Active Tape & Reel (TR) Resonator 50Ohm -40C~125C 30pF 0.236Lx0.118W 6.00mmx3.00mm
Abracon AWSCR-3.00CPLB-C30-T4 陶瓷谐振器
CERAMIC RES 3.0000MHZ 30PF SMD
Ceramic Resonator, 3Mhz, Smd; Frequency:3Mhz; Oscillator Mounting:Smd; No. Of Pins:3 Pin; Resonant Impedance:50Ohm; Frequency Tolerance:± 0.5%; Product Range:Awscr-Cplb Series; Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon AWSCR-3.00CPLB-C30-T4

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AWSCR-3.00CPLB-C30T4
  • AWSCR300CPLBC30T4