Abracon AWSCR-24.00MTD-T

Ceramic Resonator 24MHz ±0.5% (Tol) ±0.3% (Stability) 10pF 40Ohm 3-Pin SMD T/R
$ 0.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AWSCR-24.00MTD-T.

IHS

Datasheet3 pages18 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Introduction Date2007-09-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Ceramic Resonator 20MHz ±0.5% (Tol) ±0.3% (Stability) 10pF 40Ohm 3-Pin SMD T/R
ECS InternationalECS-CR2-20.00-B-TR
Ceramic Resonator 20MHz ±0.5% (Tol) ±0.3% (Stability) 15pF 40Ohm 3-Pin CSMD T/R
Resonator 20MHz 10pF 3-Pin SMD T/R
Ceramic Resonator, 20MHz Nom
CERAMIC RES 20.0000MHZ 10PF SMD
RESONATOR, CERAMIC,24MHZ,7.4X3.4MM SMD,+/-0.5%,-40 TO +85DEGC, AWSZT,+/-0.4%

Descriptions

Descriptions of Abracon AWSCR-24.00MTD-T provided by its distributors.

Ceramic Resonator 24MHz ±0.5% (Tol) ±0.3% (Stability) 10pF 40Ohm 3-Pin SMD T/R
CERAMIC RESONATORS, 24.00MHZ, .50%, 3.7 X 3.1 X 1.2 SMD, W/
CERAMIC RES 24.0000MHZ 15PF SMD
10pF ¡À0.5% ¡À0.5% 24MHz 25¦¸ SMD , 4.7mm*4.1mm*1.7mm
Crystals / Oscillators / Resonators 24 MHz
CER RES 8.0000MHZ 22PF SMD, AWSCR-CV, RoHS
Abracon SCT
Ceramic Resonator, 24Mhz, Smd; Crystal Terminals:Surface Mount (Smd, Smt); Esr:25Ohm; Frequency:24Mhz; Frequency Tolerance:± 0.5%; Leaded Process Compatible:Yes; Load Capacitance:30Pf; No. Of Pins:3; Operating Temperature Max:85°C Rohs Compliant: Yes |Abracon AWSCR-24.00MTD-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AWSCR2400MTDT