Abracon AWSCR-2.45CPLA-C30-T4

Ceramic Resonator 2.45MHz ±0.5% (Tol) ±0.3% (Stability) 30pF 100Ohm 3-Pin SMD T/R
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AWSCR-2.45CPLA-C30-T4.

IHS

Datasheet9 pages6 years ago

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-3.41%

Supply Chain

Country of OriginMainland China
Introduction Date2019-06-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Abracon AWSCR-2.45CPLA-C30-T4 provided by its distributors.

Ceramic Resonator 2.45MHz ±0.5% (Tol) ±0.3% (Stability) 30pF 100Ohm 3-Pin SMD T/R
Resonator, Ceramic, 0.3 %, Surface Mount, 3 Pins, 100 Ohms, 0.5 %, AWSCR-CPLA
RoHS Compliant Surface Mount Active Tape & Reel (TR) Resonator 100Ohm -40C~85C 30pF 0.236Lx0.118W 6.00mmx3.00mm
CERAMIC RES 2.4500MHZ 30PF SMD
CERAMIC RESONATOR, 2.45MHZ, SMD;
谐振器, CER RES 2.45MHZ 30PF SMD;
Ceramic Resonator, 2.45Mhz, Smd; Frequency:2.45Mhz; Oscillator Mounting:Smd; No. Of Pins:3 Pin; Resonant Impedance:100Ohm; Frequency Tolerance:± 0.5%; Product Range:Awscr-Cpla Series; Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon AWSCR-2.45CPLA-C30-T4

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AWSCR-2.45CPLA-C30T4
  • AWSCR245CPLAC30T4