Abracon AWSCR-2.00CPLB-C15-T4

Ceramic Resonator 2MHz ±0.5% (Tol) ±0.4% (Stability) 15pF 100Ohm 3-Pin SMD T/R
$ 0.303
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AWSCR-2.00CPLB-C15-T4.

Future Electronics

Datasheet6 pages7 years ago

JRH Electronics

Inventory History

3 month trend:
+189%

CAD Models

Download Abracon AWSCR-2.00CPLB-C15-T4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Abracon AWSCR-2.00CPLB-C15-T4 provided by its distributors.

Ceramic Resonator 2MHz ±0.5% (Tol) ±0.4% (Stability) 15pF 100Ohm 3-Pin SMD T/R
Resonator, Ceramic, 0.4 %, Surface Mount, 3 Pins, 100 Ohms, 0.5 %, AWSCR-CPLB
RoHS Compliant Surface Mount Active Tape & Reel (TR) 3 resonator 100Ohm -40C~125C 15pF 0.236Lx0.118W 6.00mmx3.00mm
CER RES 2MHZ 15PF SMD; CER RES 2MHZ 15PF SMD
CERAMIC RES 2.0000MHZ 15PF SMD
Ceramic Resonator, 2Mhz, Smd; Frequency:2Mhz; Oscillator Mounting:Smd; No. Of Pins:3 Pin; Resonant Impedance:100Ohm; Frequency Tolerance:± 0.5%; Product Range:Awscr-Cplb Series; Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon AWSCR-2.00CPLB-C15-T4

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AWSCR-2.00CPLB-C15T4
  • AWSCR200CPLBC15T4