
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | ATFC-0402-3N6B-T | 0 | 10K | Tape & Reel | 10h | |||||||
| Braemac Americas - Symmetry Electronics | ATFC-0402-3N6B-T | 0 | 8h | |||||||||
| Newark | ATFC-0402-3N6-BT | 0 | 10K | Tape & Reel | ||||||||
| Onlinecomponents.com | ATFC-0402-3N6B-T | 0 | 10K | Bulk | ||||||||
| Avnet | ATFC-0402-3N6B-T | 0 | 10K | 2d |
Download datasheets and manufacturer documentation for Abracon ATFC-0402-3N6B-T.
Download Abracon ATFC-0402-3N6B-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Abracon ATFC-0402-3N6B-T provided by its distributors.
Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:
Download datasheets and manufacturer documentation for Abracon ATFC-0402-3N6B-T.