Abracon ATFC-0402-2N8B-T

Inductor RF Thin Film 0.0028uH 0.1nH 500MHz 13Q-Factor Ceramic 0.38A 0.45Ohm DCR 0402 T/R
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ATFC-0402-2N8B-T.

Master Electronics

Datasheet4 pages3 years ago

Newark

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon ATFC-0402-2N8B-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.003uH, 6.6667%, 1 Element, Film-Core, Reflow soldering, 0402/01005
General Purpose Inductor, 0.0028uH, 3.5714%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.0028uH, 7.1429%, 1 Element, Film-Core, Reflow soldering, 0603/0201
TAIYO YUDENHKQ0603U2N7B-T
Ind High Frequency Chip Multi-Layer 2.7nH 0.1nH 500MHz 14Q-Factor Ceramic 400mA 0201 T/R
TAIYO YUDENHKQ0603S2N7C-T
Ind High Frequency Chip Multi-Layer 2.7nH 0.2nH 500MHz 13Q-Factor Ceramic 300mA 0201 T/R
TAIYO YUDENHKQ0603S3N0C-T
Ind High Frequency Chip Multi-Layer 3nH 0.2nH 500MHz 13Q-Factor Ceramic 270mA 0201 T/R

Descriptions

Descriptions of Abracon ATFC-0402-2N8B-T provided by its distributors.

Inductor RF Thin Film 0.0028uH 0.1nH 500MHz 13Q-Factor Ceramic 0.38A 0.45Ohm DCR 0402 T/R
General Purpose Inductor, 0.0028uH, 3.5714%, 1 Element, Ceramic-Core, SMD, 0402
500MHz 8GHz 380mA 13@500MHz 2.8nH 450m¦¸ ¡À0.1nH 0402 1mm*500¦Ìm*370¦Ìm
RF Inductors - SMD Thin Film Chip Inductor 1.0 x 0.5 x 0.32mm
Inductor 2.8nH 0.38A 450mΩ, ATFC-0402, RoHS
Abracon SCT
FIXED IND 2.8NH 380MA 450 MOHM
Chip Inductor, 2.8Nh, 380Ma, 0.1Nh, 8Ghz; Inductance:2.8Nh; Dc Resistance Max:450Mohm; Self Resonant Frequency:6Ghz; Dc Current Rating:380Ma; Inductor Case/Package:0402 [1005 Metric]; Product Range:Atfc-0402 Series Rohs Compliant: Yes |Abracon ATFC-0402-2N8-BT

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATFC-0402-2N8-B-T
  • ATFC-0402-2N8-BT
  • ATFC04022N8BT