Abracon ATFC-0402-2N3B-T

Inductor RF Thin Film 0.0023uH 0.1nH 500MHz 13Q-FactorCeramic 0.44A 0.35Ohm DCR 0402 T/R
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ATFC-0402-2N3B-T.

Master Electronics

Datasheet4 pages3 years ago

Newark

Sager Electronics

JRH Electronics

Abracon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon ATFC-0402-2N3B-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.0023uH, 4.3478%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.0023uH, 8.6957%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Thin Film Inductor, 2.2 nH, 0.25 ohm, 12 GHz, 450 mA, 0201 [0603 Metric], LQP03TG_02 Series
TAIYO YUDENHKQ0603U2N4B-T
Ind High Frequency Chip Multi-Layer 2.4nH 0.1nH 500MHz 14Q-Factor Ceramic 430mA 0201 T/R
TAIYO YUDENHKQ0603U2N5B-T
Ind High Frequency Chip Multi-Layer 2.5nH 0.1nH 500MHz 14Q-Factor Ceramic 415mA 0201 T/R
General Purpose Inductor, 0.0022uH, 9.09%, 1 Element, Ceramic-Core, SMD, 0201

Descriptions

Descriptions of Abracon ATFC-0402-2N3B-T provided by its distributors.

Inductor RF Thin Film 0.0023uH 0.1nH 500MHz 13Q-FactorCeramic 0.44A 0.35Ohm DCR 0402 T/R
General Purpose Inductor, 0.0023uH, 4.3478%, 1 Element, Ceramic-Core, SMD, 0402
Ind Chip Thin Film 2.3nH 0.1nH 13Q-Factor Ceramic 440mA 0402 T/R
2.3nH Unshielded Thin Film Inductor 440mA 350mOhm Max 0402 (1005 Metric)
Chip Inductor, 2.3Nh, 440Ma, 0.1Nh, 8Ghz; Core Material:Ceramic; Dc Current Rating:440Ma; Dc Resistance Max:0.35Ohm; Inductance:2.3Nh; Inductance Tolerance:± 0.1Nh; Inductor Case Style:0402; No. Of Pins:2; Package/Case:0402 Rohs Compliant: Yes |Abracon ATFC-0402-2N3-BT

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATFC-0402-2N3-B-T
  • ATFC-0402-2N3-BT
  • ATFC04022N3BT