Abracon ATFC-0402-1N0B-T

General Purpose Inductor, 0.001uH, 10%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ATFC-0402-1N0B-T.

Master Electronics

Datasheet4 pages3 years ago

Newark

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
+68.16%

CAD Models

Download Abracon ATFC-0402-1N0B-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Chip Thin Film 1nH 0.1nH 500MHz 14Q-Factor Ceramic 600mA 0201 T/R
General Purpose Inductor, 0.001uH, 20%, 1 Element, Film-Core, Reflow soldering, 0402/01005
Inductor RF Chip Unshielded Film 0.001uH 0.1nH 500MHz 12Q-Factor 0.6A 0.15Ohm DCR 0201 T/R
Inductor RF Chip Unshielded Film 0.001uH 0.2nH 500MHz 12Q-Factor 0.6A 0.15Ohm DCR 0201 T/R
General Purpose Inductor, 0.0011uH, 27.2727%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0011uH, 27.2727%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Abracon ATFC-0402-1N0B-T provided by its distributors.

General Purpose Inductor, 0.001uH, 10%, 1 Element, Ceramic-Core, SMD, 0402
Ind Chip Thin Film 1nH 0.1nH 13Q-Factor Ceramic 700mA 0402 T/R
CHIP INDUCTOR 1NH 700MA 0.1NH 12GHZ; Pro; Product Range:Abracon ATFC-0402-1N0-BT - ATFC-0402 Series;
RoHS Compliant Thin Film Active WRAPAROUND Thin Film Inductor -45C~85C 12GHz 150mOhm Max 1nH
CHIP INDUCTOR 1NH 700MA 0.1NH 12GHZ; Inductance:1nH; DC Resistance Max:150mohm; Self Resonant Frequency:12GHz; DC Current Rating:700mA; Inductor Case / Package:0402 [1005 Metric]; Product Range:ATFC-0402 Series; Core Material:CeramicRoHS Compliant: Yes

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATFC-0402-1N0-B-T
  • ATFC-0402-1N0-BT
  • ATFC0402-1N0B-T
  • ATFC04021N0BT