Abracon ATFC-0402-0N8B-T

Thin Film Inductor, 0.8 nH, 0.15 ohm, 14 GHz, 700 mA, 0402 [1005 Metric], ATFC-0402 Series
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ATFC-0402-0N8B-T.

Master Electronics

Datasheet4 pages3 years ago

Newark

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
+31.45%

CAD Models

Download Abracon ATFC-0402-0N8B-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-11-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Chip Thin Film 0.8nH 0.1nH 500MHz 14Q-Factor 800mA 80mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 0.8nH 0.2nH 500MHz 14Q-Factor 800mA 80mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0008uH, 25%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Fixed Inductor 800pH ±0.1nH 12@500MHz 0201 0.60 x 0.30mm 0.75A 100mΩ 20GHz 0.33mm
TAIYO YUDENHKQ0603U0N8B-T
Ind High Frequency Chip Multi-Layer 0.8nH 0.1nH 500MHz 14Q-Factor Ceramic 900mA 0201 T/R
General Purpose Inductor, 0.0008uH, 25%, 1 Element, Film-Core, Reflow soldering, 0402/01005

Descriptions

Descriptions of Abracon ATFC-0402-0N8B-T provided by its distributors.

Thin Film Inductor, 0.8 nH, 0.15 ohm, 14 GHz, 700 mA, 0402 [1005 Metric], ATFC-0402 Series
Inductor RF Thin Film 0.0008uH 0.1nH 500MHz 13Q-Factor Ceramic 0.7A 0.15Ohm DCR 0402 T/R
General Purpose Inductor, 0.0008uH, 12.5%, 1 Element, Ceramic-Core, SMD, 0402
CHIP INDUCTOR, 0.8NH, 700MA 0.1NH, 14GHZ; Inductance:0.8nH; DC Resistance Max:150mohm; Self Resonant Frequency:14GHz; DC Current Rating:700mA; Inductor Case / Package:0402 [1005 Metric]; Product Range:ATFC-0402 Series RoHS Compliant: Yes

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATFC-0402-0N8-B-T
  • ATFC-0402-0N8-BT
  • ATFC04020N8BT