Abracon ASVMPLP-125.000MHZ-LR-T

Oscillator MEMS 125MHz ±25ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin QFN EP SMD T/R
$ 3.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASVMPLP-125.000MHZ-LR-T.

IHS

Datasheet7 pages15 years ago

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Introduction Date2014-03-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Oscillator MEMS 125MHz ±25ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin QFN SMD T/R
Silicon Lab510ABA125M000BAG
Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 0.1-250 MHz
Silicon Lab510ABA125M000AAG
Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 0.1-250 MHz
Silicon Lab511ABA125M000AAG
Differential/single-ended; single frequency XO; OE pin 1; 0.1-250 MHz
Oscillator MEMS 125MHz ±25ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin CDFN SMD Tube
MEMS Oscillator, 125 MHz, SMD, 2.5mm x 2mm, 25 ppm, 3.6 V, Pure Silicon ASDMP, LVPECL

Descriptions

Descriptions of Abracon ASVMPLP-125.000MHZ-LR-T provided by its distributors.

Oscillator MEMS 125MHz ±25ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin QFN EP SMD T/R
MEMS OSCILLATOR, 125MHZ, 7 X 5MM, LVPECL
Standard Clock Oscillators MEMS OSC XO 125.0000MHZ LVPECL
LVPECL Output Clock Oscillator, 125MHz Nom, CMOS
2.25V~3.6V ¡À25ppm 125MHz QFN 7mm*5mm*900¦Ìm
TIGHT STABILITY INDUSTRIAL TEMP 3RD GEN. HIGH PERFORMANCE LO
OSC MEMS 125.000MHZ LVPECL SMD
LVPECL MEMS OSCILLATOR, 125 MHZ, SMD; Frequency:125MHz; Frequency Tolerance:(Not Available); Supply Voltage Min:2.25V; Supply Voltage Max:3.6V; Oscillator Mounting:SMD; No. of Pins:6; Operating Temperature Min:-40°C
Mems Oscillator, 125Mhz, 7 X 5Mm, Lvpecl; Rango De Producto:Serie Asvmp; Frecuencia Nom.:125Mhz; Estabilidad De Frecuencia +/-:25Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 7Mm X 5Mm; Frecuencia:125Mhz |Abracon ASVMPLP-125.000MHZ-LR-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation