Abracon ASVMPC-25.000MHZ-LR-T

Oscillator MEMS 25MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN EP SMD T/R
$ 2.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASVMPC-25.000MHZ-LR-T.

IHS

Datasheet7 pages15 years ago

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-47.80%

Supply Chain

Country of OriginThailand
Introduction Date2011-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 25MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
Series DSC1101 14 Single CMOS Output -55C to -125C 25ppm MEMS Oscillator
Oscillator MEMS 25MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 25MHz ±25ppm (Stability) 15pF CMOS 55% 2.5V/3.3V 6-Pin VDFN SMD T/R
Standard Clock Oscillators MEMS Oscillator, High Perf, Single CMOS Output, -40C-85C, 25ppm
CTS ComponentsCB3LV-5I-25M0000
CB3LV Series 25 MHz 7 x 5 mm 3.3 V ±25 ppm SMT HCMOS/TTL Clock Oscillator

Descriptions

Descriptions of Abracon ASVMPC-25.000MHZ-LR-T provided by its distributors.

Oscillator MEMS 25MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN EP SMD T/R
MEMS Oscillator, 25 MHz, SMD, 7mm x 5mm, 25 ppm, 3.3 V, ASVMP
OSC, MEMS, CMOS, 25.000MHZ, 7X5; Frequency:25MHz; Frequency Stability:± 25ppm; Supply Voltage:2.25V to 3.6V; Operating Temperature Range:-40°C to +85°C; Oscillator Mounting:SMD; No. of Pins:6; SVHC:No SVHC (20-Jun-2011)
OSC, MEMS, CMOS, 25.000MHZ, 7X5; Frequency Nom: 25MHz; Oscillator Case: SMD, 7mm x 5mm; Frequency Stability + / -: 25ppm; Supply Voltage Nom: 3.3V; Product Range: -; Oscillator Output Compatibility: CMOS; Operating Temperature
Mems Oscillator, 25Mhz, 7 X 5Mm, Cmos; Rango De Producto:Serie Asvmp; Frecuencia Nom.:25Mhz; Estabilidad De Frecuencia +/-:25Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 7Mm X 5Mm; Capacidad De Carga:15Pf |Abracon ASVMPC-25.000MHZ-LR-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASVMPC-25.000MHZ-LR-T.