Abracon ASVMPC-24.576MHZ-LR-T

Oscillator MEMS 24.576MHz ±25ppm (Stability)CMOS 55% 2.5V/3.3V 4-Pin QFN EP SMD T/R
$ 0.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASVMPC-24.576MHZ-LR-T.

IHS

Datasheet7 pages15 years ago

Sager Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Introduction Date2011-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 24.576MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
24.576MHz CMOS MEMS (Silicon) Oscillator Surface Mount 2.25 V ~ 3.6 V 35mA Enable/Disable
Oscillator MEMS 24.576MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 24.576MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 24.576MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
CTS ComponentsCB3LV-5I-24M5760
SMD Crystal Oscillator 24.576MHz 3.3V 50pF 4-Pin CSMD T/R

Descriptions

Descriptions of Abracon ASVMPC-24.576MHZ-LR-T provided by its distributors.

Oscillator MEMS 24.576MHz ±25ppm (Stability)CMOS 55% 2.5V/3.3V 4-Pin QFN EP SMD T/R
OSC, MEMS, CMOS, 24.576MHZ, 7X5; Frequency:24.576MHz; Frequency Stability:± 25ppm; Supply Voltage:2.25V to 3.6V; Operating Temperature Range:-40°C to +85°C; Oscillator Mounting:SMD; No. of Pins:6; SVHC:No SVHC (20-Jun-2011)
OSC, MEMS, CMOS, 24.576MHZ, 7X5; Frequency Nom: 24.576MHz; Oscillator Case: SMD, 7mm x 5mm; Frequency Stability + / -: 25ppm; Supply Voltage Nom: 3.3V; Product Range: -; Oscillator Output Compatibility: CMOS; Operating Tempera
Cmos Mems Oscillator, 24.576 Mhz, Smd; Frequency:24.576Mhz; No. Of Pins:6; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C To +85°C; Oscillator Mounting:Smd; Reel Quantity:1000 Rohs Compliant: Yes |Abracon ASVMPC-24.576MHZ-LR-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASVMPC-24.576MHZ-LR-T.