Abracon ASV-29.4912MHZ-EJ-T

ASV Series 24.576 MHz 7 x 5.08 mm 3.3 V ±20 ppm SMT Crystal Clock Oscillator
$ 0.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASV-29.4912MHZ-EJ-T.

IHS

Datasheet5 pages18 years ago

Farnell

Factory Futures

Electro Sonic

TME

Inventory History

3 month trend:
-37.46%

CAD Models

Download Abracon ASV-29.4912MHZ-EJ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2010-07-06
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Oscillator XO 27MHz ±20ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
Mems Osc Xo 29.4912Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASFLMB-29.4912MHZ-LR-T
Oscillator MEMS 29.5MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
CTS Components636L5I028M63636
SMD Crystal Oscillator 28.63636MHz 3.3V 30pF 4-Pin CSMD T/R

Descriptions

Descriptions of Abracon ASV-29.4912MHZ-EJ-T provided by its distributors.

ASV Series 24.576 MHz 7 x 5.08 mm 3.3 V ±20 ppm SMT Crystal Clock Oscillator
Oscillator XO 29.4912MHz ±20ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
Oscillator, 29.4912 MHz, 20 ppm, SMD, 7mm x 5.08mm, 3.3 V, HCMOS, ASV
Standard Clock Oscillators XTAL OSC XO 29.4912MHZ HCMOS SMD
HCMOS/TTL Output Clock Oscillator, 29.4912MHz Nom
2.97V 3.63V SMD , 7mm*5.08mm*1.8mm
OSCILLATOR; Frequency Nom:29.491MHz; Frequency Stability + / -:20ppm; Oscillator Case:SMD, 7mm x 5mm; Supply Voltage Nom:3.3V; Product Range:-; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; Oscillator
Oscillator, 29.491Mhz, 7 X 5Mm, Hcmos; Rango De Producto:Serie Asv; Frecuencia Nom.:29.491Mhz; Estabilidad De Frecuencia +/-:20Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 7Mm X 5Mm; Frecuencia:29.4912Mhz |Abracon ASV-29.4912MHZ-EJ-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASV-29.4912MHZ-E-J-T
  • ASV-29.4912MHZ-EJ-T.