Abracon ASPIAIG-H8540-R47M-T

Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 11.3A 0.0035Ohm DCR Automotive AEC-Q200 T/R
$ 1.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPIAIG-H8540-R47M-T.

JRH Electronics

Datasheet6 pages9 years ago

element14 APAC

Abracon SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Abracon ASPIAIG-H8540-R47M-T provided by its distributors.

Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 11.3A 0.0035Ohm DCR Automotive AEC-Q200 T/R
Ind Power Wirewound 470nH 20% Metal T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, SMD, 3332
Power Inductor 0.47uH 11.3A 3.5mΩ, ASPIAIG-H8540 , RoHS
Abracon SCT
FIXED IND 470NH 11.3A 3.5MOHM SM
100KHz 57MHz 32A 11.3A 470nH 3.5m¦¸ ¡À20% , 8.8mm*8.5mm*4mm
Power Inductors - SMD 0.47uH 20% AEC-Q200 11.3A -40C +125C
INDUCTOR, SHIELDED, 0.47UH, 20%, AUTO
INDUCTOR, SHIELDED, 0.47UH, 20%, AUTO; Inductance: 470nH; RMS Current (Irms): 11.3A; Inductor Construction: Shielded; Saturation Current (Isat): 32A; Product Range: ASPIAIG-H8540 Series; Power Inductor Case: 8.8mm x 8.5mm x 4m

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation