Abracon ASPIAIG-H6530-2R2M-T

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 8A 18mOhm DCR Automotive T/R
$ 1.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPIAIG-H6530-2R2M-T.

JRH Electronics

Datasheet6 pages9 years ago

element14 APAC

Abracon SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Abracon ASPIAIG-H6530-2R2M-T provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 8A 18mOhm DCR Automotive T/R
INDUCTOR, Power, SMD, H6530 Series, Low profile 3mm height, 22.0 uH, ±20%, T&R 1k
Inductor Shielded 2.2Uh 20% Aec-Q200 |Abracon ASPIAIG-H6530-2R2M-T
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 2826
Power Inductor 2.2uH 8A 18mΩ, ASPIAIG-H6530 , RoHS
Abracon SCT
FIXED IND 2.2UH 8A 18 MOHM SMD
Power Inductors - SMD 2.2uH 20% AEC-Q200 8A -40C +125C
INDUCTOR, SHIELDED, 2.2UH, 20%, AEC-Q200; Inductance: 2.2µH; RMS Current (Irms): 8A; Inductor Construction: Shielded; Saturation Current (Isat): 8.6A; Product Range: ASPIAIG-H6530 Series; Power Inductor Case: 7.1mm x 6.5mm x 3

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation